| Quantity | Price |
|---|---|
| 1+ | $449.990 |
Product Information
Product Overview
EMDL700 is a temperature/humidity/sound datalogger records up to 20,000 data points. The 7" high-resolution touch screen color LCD display (1024x600) displays a real time graphical curve with zoom and digital display of readings and has a brightness adjustment and screen saver with adjustable start time. It features High/Low audible and visual alarms (high alarm only for sound), 1 second to 24 hour sampling rate with manual start/stop, and a progress bar that indicates used/free memory. Sound measurement has a ±1.4dB accuracy (IEC61672 -1 Class 2).
- Temperature range from -4 to 176°F (-20 to 80°C), relative humidity from 10 to 95%RH
- Sound level range from 30 to 130dB
- User selectable °C/°F
- Max/min for recording the highest and lowest readings, date and time setting
- USB interface for downloading recorded data to your PC in CSV format
- Built-in desk stand and wall mounting bracket
- Frequency range from 31.5Hz to 8KHz
- 16GB memory
- Powered by 3.7V lithium battery/5V 2A AC adapter
- 1 year warranty
Contents
Datalogger with sensor probe with 3.3ft (1m) cable, Windscreen, USB cable, 3.7V Lithium battery, Universal AC adapter/charger.
Technical Specifications
Temperature, Humidity & Sound
-
USB
-
-
-
LCD
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate