
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.640 |
| 10+ | $14.380 |
| 25+ | $13.780 |
| 50+ | $12.960 |
| 100+ | $12.150 |
| 320+ | $11.550 |
| 640+ | $10.800 |
Product Information
Product Overview
The TMC236B is a dual full bridge driver IC for bipolar stepper motor control applications. It is realized in a HVCMOS technology combined with Low-RDS-ON high efficiency MOSFETs (pat. pend.). It allows driving a coil current of up to 1500mA even at high environment temperatures. Its low current consumption and high efficiency together with the miniature package make it a perfect solution for embedded motion control and for battery powered devices. The low power dissipation makes the TMC236 an optimum choice for drives, where a high reliability is desired. Internal DACs allow microstepping as well as smart current control. The device can be controlled by a serial interface (SPI™i) or by analog / digital input signals. Short circuit, temperature, undervoltage and overvoltage protection are integrated.
- Control via SPI with easy-to-use 12 bit protocol or external analog / digital signals
- Short circuit, overvoltage and over temperature protection integrated
- Status flags for overcurrent, open load, over temperature, temperature pre-warning, undervoltage
- Integrated 4 bit DACs allow up to 16 times microstepping via SPI (can be expanded to 64 microsteps)
- Any resolution via analog control
- Mixed decay feature for smooth motor operation
- Slope control user programmable to reduce electromagnetic emissions
- Chopper frequency programmable via a single capacitor or external clock
- Current control allows cool motor and driver operation
- Internal open load detector
- 7V to 34V motor supply voltage (A-type)
- Up to 1500mA output current and more than 800mA at 105°C
- 3.3V or 5V operation for digital part
- Low power dissipation via low RDS-ON power stage
- Standby and shutdown mode available
Technical Specifications
Microstepping Motor Driver
2Outputs
34V
44Pins
5.5V
125°C
-
No SVHC (04-Feb-2026)
PQFP
Two Phase Stepper
1.5A
PQFP
3V
-40°C
-
MSL 3 - 168 hours
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
