Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-86-28-310
Newark Part No.65AC6275
Product RangeQMot QSH6018
Your Part Number
No Longer Available
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-86-28-310
Newark Part No.65AC6275
Product RangeQMot QSH6018
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size60mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Torque Max3.1N-m
Resistance1.5ohm
Current Rating2.8A
Inductance6.8mH
Voltage Rating Max4.17VDC
Inertia840g-cm²
No. of Wires4
External Length86mm
Shaft Diameter8mm
Product RangeQMot QSH6018
Shaft Length24mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Four phase hybrid stepper motor optimized for microstepping and optimum fit for TMC239, TMC249 and TMC262 based driver circuit.
- NEMA 23 mounting configuration
- Flange maximum 60.5mm x 60.5mm
- 7.5mm axis diameter, 22.4mm axis length with 20mm D-cut of 0.5mm dep
- Step angle is 1.8˚
- Up to 75V operating voltage
- 2.8A current and 3.1Nm phase inductance
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Resistance
1.5ohm
Inductance
6.8mH
Inertia
840g-cm²
External Length
86mm
Product Range
QMot QSH6018
SVHC
No SVHC (27-Jun-2024)
Motor Size
60mm
Step Angle
1.8°
Torque Max
3.1N-m
Current Rating
2.8A
Voltage Rating Max
4.17VDC
No. of Wires
4
Shaft Diameter
8mm
Shaft Length
24mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
