Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-3-1070Copy
Newark Part No.65AC6202
Product RangePANdrive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.540 |
Price for:Each
Minimum: 1
Multiple: 1
$147.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-3-1070Copy
Newark Part No.65AC6202
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.44N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length59mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
0.44N-m
Voltage Rating Max
24VDC
External Length
59mm
Product Range
PANdrive
SVHC
No SVHC (04-Feb-2026)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
