Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-46-T
Newark Part No.55X4629
Product RangeMET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.910 |
Price for:Each
Minimum: 84
Multiple: 84
$916.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-46-T
Newark Part No.55X4629
Product RangeMET Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Transformer MountingThrough Hole
Secondary Power50mW
Frequency Max100kHz
Isolation Voltage1.5kV
Transformer ApplicationsMiniature Encapsulated - Data/Voice Coupling
DC Resistance Primary85ohm
DC Resistance Secondary110ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeMET Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
600ohm
Secondary Power
50mW
Isolation Voltage
1.5kV
DC Resistance Primary
85ohm
Transformer Terminals
PC Pin
Product Range
MET Series
Primary Impedance
600ohm
Transformer Mounting
Through Hole
Frequency Max
100kHz
Transformer Applications
Miniature Encapsulated - Data/Voice Coupling
DC Resistance Secondary
110ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate