Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-09-T
Newark Part No.55X4624
Product RangeMET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.950 |
Price for:Each
Minimum: 84
Multiple: 84
$1,087.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-09-T
Newark Part No.55X4624
Product RangeMET Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance10kohm
Secondary Impedance10kohm
Secondary Power40mW
Transformer MountingThrough Hole
Frequency Max100kHz
Isolation Voltage1kV
Transformer ApplicationsMiniature Encapsulated - Data/Voice Coupling
DC Resistance Primary1kohm
DC Resistance Secondary1.3ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeMET Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
10kohm
Transformer Mounting
Through Hole
Isolation Voltage
1kV
DC Resistance Primary
1kohm
Transformer Terminals
PC Pin
Product Range
MET Series
Primary Impedance
10kohm
Secondary Power
40mW
Frequency Max
100kHz
Transformer Applications
Miniature Encapsulated - Data/Voice Coupling
DC Resistance Secondary
1.3ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
