Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-065-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.740 |
| 25+ | $5.650 |
| 50+ | $5.570 |
| 100+ | $5.480 |
| 250+ | $5.380 |
| 500+ | $5.270 |
| 1000+ | $5.160 |
Price for:Each
Minimum: 10
Multiple: 10
$57.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-065-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4541
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages18V
Power Rating2.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating65mA
Isolation Voltage4.2kVrms
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
18V
Frequency Range
50Hz / 60Hz
Current Rating
65mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
2.5VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4.2kVrms
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
