Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS20-120-C2
Newark Part No.55X4526
Product RangeFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.940 |
| 25+ | $6.780 |
| 50+ | $6.530 |
Price for:Each
Minimum: 10
Multiple: 10
$69.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS20-120-C2
Newark Part No.55X4526
Product RangeFS Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Secondary Voltages2 x 10V
Primary Voltages115V, 230V
Power Rating2.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating120mA
Isolation Voltage4.2kV
Transformer MountingThrough Hole
Product RangeFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
120mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 10V
Power Rating
2.5VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4.2kV
Product Range
FS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate