Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF4-10Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9139
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 5+ | $11.190 |
| 10+ | $10.420 |
| 25+ | $9.290 |
| 50+ | $8.560 |
| 100+ | $8.150 |
| 250+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF4-10Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9139
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V
Secondary Voltages10V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating600mA
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
10V
Frequency Range
50Hz / 60Hz
Current Rating
600mA
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
6VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
F Series
Technical Docs (1)
Alternatives for F4-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
