0
0 Items$0.00

10V Chassis Mount Transformers :

19 Products Found
Find a huge range of 10V Chassis Mount Transformers at Newark Electronics. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond & Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
66F7434

RoHS

Each
1+$60.260
5+$56.600
10+$52.930
25+$50.650
50+$48.870
More Pricing...
Low Voltage, Enclosed Dual Bobbin
115V
10V
100VA
60Hz
Single Primary, Single Secondary
10A
-
2kV
167 Series
66F7329

RoHS

Each
1+$17.130
5+$15.990
10+$14.840
25+$13.580
50+$13.090
More Pricing...
Open-Style Dual Bobbin
115V
10V
20VA
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
24B4282

RoHS

Each
1+$19.930
5+$18.370
10+$16.800
25+$15.780
50+$15.210
More Pricing...
Class 2 Energy Limiting
120V
10V
12VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
-
BA-C-D-E Series
50H6532

RoHS

Each
1+$35.700
5+$32.890
10+$30.070
25+$28.750
50+$27.780
More Pricing...
Open-Style Split Bobbin
115V, 230V
10V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
10A
Solder, Quick Connect
2kV
186-187 Series
92F1314

RoHS

Each
1+$24.050
5+$22.260
10+$20.460
25+$19.740
50+$19.150
More Pricing...
Open-Style Dual Bobbin
115V
10V
10VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
24B4281

RoHS

Each
1+$19.930
5+$18.560
10+$17.190
25+$15.900
50+$15.320
More Pricing...
Class 2 Energy Limiting
120V
10V
5VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
-
BA-C-D-E Series
50H6493

RoHS

Each
1+$14.010
5+$12.850
10+$11.690
25+$10.920
50+$10.530
More Pricing...
Open-Style Split Bobbin
115V, 230V
10V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
600mA
Solder, Quick Connect
2kV
186-187 Series
92F1313

RoHS

Each
1+$24.630
5+$24.150
10+$23.660
25+$23.180
50+$22.780
More Pricing...
Open-Style Dual Bobbin
115V
10V
5VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
50H6512

RoHS

Each
1+$20.030
5+$18.450
10+$16.860
25+$15.850
50+$15.280
More Pricing...
Open-Style Split Bobbin
115V, 230V
10V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
3A
Solder, Quick Connect
2kV
186-187 Series
10M5336

RoHS

Each
1+$36.870
5+$36.280
10+$35.680
25+$34.550
50+$33.570
More Pricing...
Open-Style Dual Bobbin
115V
10V
50VA
60Hz
Single Primary, Single Secondary
5A
Wire Leaded
2kV
166 Series
66F7487

RoHS

Each
1+$26.280
5+$24.910
10+$23.540
25+$22.530
50+$20.810
More Pricing...
Open-Style Dual Bobbin
115V
10V
3VA
60Hz
Single Primary, Single Secondary
300mA
Wire Leaded
2kV
166 Series
10M5335

RoHS

Each
1+$40.170
5+$37.700
10+$35.220
25+$34.170
50+$33.270
More Pricing...
Open-Style Dual Bobbin
115V
10V
40VA
60Hz
Single Primary, Single Secondary
4A
Wire Leaded
2kV
166 Series
28Y0969

RoHS

Each
1+$107.030
5+$99.890
10+$92.750
25+$90.990
Low Voltage, Dual Bobbin
117V, 234V
10V
175VA
50Hz / 60Hz
Dual Primary, Single Secondary
17.5A
Wire Leaded
2kV
265 Series
37B9139

RoHS

Date/Lot Code

Each
1+$10.390
5+$10.230
10+$10.080
25+$9.920
50+$9.730
More Pricing...
Split Bobbin
115V
10V
6VA
50Hz / 60Hz
Single Primary, Single Secondary
600mA
Solder Lug
2.5kV
F Series
99F7531

RoHS

Each
1+$16.720
5+$16.340
10+$15.960
25+$15.660
50+$15.350
More Pricing...
Split Bobbin
115V
10V
30VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Solder Lug
2.5kV
F Series
03F1001

RoHS

Each
1+$21.850
5+$21.460
10+$21.070
25+$20.490
50+$20.080
More Pricing...
Isolating
115V
10V
30VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2.5kV
F Series
98M4353

RoHS

Each
1+$10.000
5+$9.850
10+$9.700
25+$9.550
50+$9.360
More Pricing...
Class 2 Energy Limiting
120V
10V
2.5VA
50Hz / 60Hz
Single Primary, Single Secondary
250mA
Solder Lug
-
TCT Series
98M4354

RoHS

Each
1+$10.990
5+$10.770
10+$10.550
25+$10.330
50+$10.110
More Pricing...
Class 2 Energy Limiting
240V
10V
2.5VA
50Hz / 60Hz
Single Primary, Single Secondary
250mA
Solder Lug
-
TCT Series
92F1315

RoHS

Each
1+$29.140
5+$27.030
10+$24.920
25+$23.990
50+$23.130
More Pricing...
Open-Style Dual Bobbin
115V
10V
30VA
60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS