Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-157XPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F1042
Product RangeF Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 5+ | $9.430 |
| 10+ | $9.350 |
| 25+ | $9.270 |
| 50+ | $9.020 |
| 100+ | $8.840 |
| 250+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-157XPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F1042
Product RangeF Series
Technical Datasheet
PCB Transformer TypeBobbin
Primary Voltages115V
Secondary Voltages2 x 20V
Power Rating7.5VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating376mA
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Bobbin
Secondary Voltages
2 x 20V
Frequency Range
50Hz / 60Hz
Current Rating
376mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
7.5VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
1.5kV
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
