Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-149XPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F1041
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 5+ | $9.700 |
| 10+ | $9.560 |
| 25+ | $9.410 |
| 50+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-149XPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F1041
Product RangeF Series
Technical Datasheet
PCB Transformer TypeBobbin
Secondary Voltages2 x 6.3V
Primary Voltages115V
Power Rating4.5VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating700mA
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F-149XP is a PC-mount Power Transformer with 115VAC @ 50/60Hz primary and 12.6V CT @ 0.35A series/6.3V CT @ 0.7A parallel secondary. It is plug-in type that meets the needs of PC boards and solid state power supply design. This transformer can satisfy power as well as control and instrumentation applications. This product is 100% hi-pot tested with an insulation of 1500V between primary and secondary windings.
- Wound on a single channel nylon bobbin
- 130°C Class-B
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Bobbin
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
700mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 6.3V
Power Rating
4.5VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
1.5kV
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
