Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST25-0050Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC1285
Product RangeCST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $2.140 |
| 50+ | $2.080 |
| 100+ | $2.040 |
| 250+ | $2.000 |
Price for:Each
Minimum: 25
Multiple: 25
$53.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST25-0050Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC1285
Product RangeCST Series
Technical Datasheet
Turns Ratio1:50
DC Resistance0.5ohm
Inductance4.7mH
Primary Current25A
ET Constant175Vµs
Frequency Range50kHz to 500kHz
Transformer MountingThrough Hole
DC Resistance Secondary0.5ohm
DC Resistance Primary-
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:50
Inductance
4.7mH
ET Constant
175Vµs
Transformer Mounting
Through Hole
DC Resistance Primary
-
Product Range
CST Series
DC Resistance
0.5ohm
Primary Current
25A
Frequency Range
50kHz to 500kHz
DC Resistance Secondary
0.5ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
