25A Current Sensing Transformers :
13 Products FoundFind a huge range of 25A Current Sensing Transformers at Newark Electronics. We stock a wide range of Current Sensing Transformers, such as 10A, 15A, 20A & 7A Current Sensing Transformers from the worlds top manufacturers including: Triad Magnetics & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.780 10+ $2.420 25+ $2.250 50+ $2.080 100+ $2.020 More Pricing... | 1:100 | 18mH | 2ohm | 25A | 350Vµs | 500kHz | 2ohm | Through Hole | PC Pin | CSRC | ||||||
Each | 1+ $3.630 10+ $3.430 25+ $3.040 50+ $2.710 100+ $2.610 More Pricing... | 1:100 | 14mH | - | 25A | 1000Vµs | 20kHz to 200kHz | 1.55ohm | Through Hole | PC Pin | CST Series | ||||||
Each | 25+ $2.440 50+ $2.410 100+ $2.370 250+ $2.310 | 1:50 | 4.7mH | 0.5ohm | 25A | 175Vµs | 50kHz to 500kHz | 0.5ohm | Through Hole | PC Pin | CST Series | ||||||
TRIAD MAGNETICS | Each | 1+ $9.760 5+ $9.610 10+ $9.460 25+ $9.310 50+ $9.140 | 1:1000 | - | 46ohm | 25A | - | 50Hz to 60Hz | 46ohm | Through Hole | PC Pin | CST Series | |||||
Each | 1+ $3.340 10+ $3.250 25+ $3.160 50+ $3.080 | 1:200CT | 55mH | - | 25A | 2000Vµs | 20kHz to 200kHz | 3.75ohm | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ $3.340 10+ $3.250 25+ $3.160 50+ $3.080 | 1:200 | 55mH | - | 25A | 2000Vµs | 20kHz to 200kHz | 3.75ohm | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ $3.630 10+ $3.430 25+ $3.040 50+ $2.710 100+ $2.610 More Pricing... | 1:100CT | 14mH | - | 25A | 1000Vµs | 20kHz to 200kHz | 1.55ohm | Through Hole | PC Pin | CST Series | ||||||
Each | 25+ $2.600 50+ $2.560 100+ $2.520 250+ $2.460 | 1:200 | 76mH | 4.5ohm | 25A | 700Vµs | 50kHz to 500kHz | 4.5ohm | Through Hole | PC Pin | CST Series | ||||||
Each | 25+ $2.670 50+ $2.630 100+ $2.590 250+ $2.520 | 1:500 | 470mH | 16ohm | 25A | 1750Vµs | 50kHz to 500kHz | 16ohm | Through Hole | PC Pin | CST Series | ||||||
Each | 25+ $1.900 50+ $1.840 100+ $1.780 250+ $1.690 500+ $1.530 More Pricing... | 1:100 | 18mH | 2ohm | 25A | 350Vµs | 50kHz to 500kHz | 2ohm | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ $2.560 | 1:1000 | 1.9H | 50ohm | 25A | 3500Vµs | 50kHz to 500kHz | 50ohm | Through Hole | PC Pin | CST Series | ||||||
Each | 500+ $1.910 1000+ $1.690 2500+ $1.570 | 1:50 | 4.7mH | - | 25A | - | 500kHz | 0.5ohm | Through Hole | PC Pin | CSRC | ||||||
Each | 500+ $2.320 1000+ $2.040 2500+ $1.900 | 1:500 | 470mH | - | 25A | - | 500kHz | 16ohm | Through Hole | PC Pin | CSRC | ||||||