Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part NoM35X250HCopy
Newark Part No.82AH5527
Product RangeH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 882+ | $0.199 |
| 1000+ | $0.188 |
Price for:Each
Minimum: 882
Multiple: 882
$175.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part NoM35X250HCopy
Newark Part No.82AH5527
Product RangeH Series
Technical Datasheet
Thread Size - MetricM3.5 x 0.6
Body Length0.25"
External Diameter0.219"
Wall Thickness Min-
Product RangeH Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M3.5 x 0.6
External Diameter
0.219"
Product Range
H Series
Body Length
0.25"
Wall Thickness Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
