Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part No1024X150HCopy
Newark Part No.82AH5563
Product RangeH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 665+ | $0.449 |
| 1000+ | $0.414 |
Price for:Each
Minimum: 665
Multiple: 665
$298.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part No1024X150HCopy
Newark Part No.82AH5563
Product RangeH Series
Technical Datasheet
Thread Size - Metric-
Body Length0.15"
External Diameter0.297"
Wall Thickness Min-
Product RangeH Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
External Diameter
0.297"
Product Range
H Series
Body Length
0.15"
Wall Thickness Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
