Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2433
Newark Part No.45Y3565
Product RangeTSR 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
Price for:Each
Minimum: 100
Multiple: 100
$693.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2433
Newark Part No.45Y3565
Product RangeTSR 1
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Product RangeTSR 1
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
TSR 1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. The TSR 1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
- Pin compatible with LMxx linear regulators
- SIP package fits existing TO-220 footprint
- Built in filter capacitors
- Operation temperature range from -40°C to +85°C
- Continuous, automatic recovery short circuit protection
- Wide input operating range
- Excellent line / load regulation, low standby current
- 3-year product warranty
- Natural convection (20 LFM) cooling, switching frequency of 400 to 600KHz (500KHz typ (PWM))
- Non-conductive plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting material
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.75V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
TSR 1
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
