Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-4810WIR
Newark Part No.73AC5715
Product RangeTMR 3WIR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.420 |
Price for:Each
Minimum: 10
Multiple: 10
$324.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-4810WIR
Newark Part No.73AC5715
Product RangeTMR 3WIR
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Min18V
Input Voltage DC Max75V
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.6mm
Height11.2mm
Depth21.8mm
Product RangeTMR 3WIR
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
700mA
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Max
75V
DC / DC Converter Output Type
Fixed
Width
9.6mm
Depth
21.8mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
18V
Input Voltage DC Nom
48V
DC / DC Converter Mounting
Through Hole
Height
11.2mm
Product Range
TMR 3WIR
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate