Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-24150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3664
Product RangeTSR 2 Series
Your Part Number
154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 5+ | $13.560 |
| 10+ | $13.340 |
| 50+ | $13.110 |
| 100+ | $12.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-24150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3664
Product RangeTSR 2 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage Nom15V
Output Current Max2A
Output Current Max2A
Product RangeTSR 2 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current Max
2A
Product Range
TSR 2 Series
Input Voltage DC Min
18V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
15V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
