| Quantity | Price |
|---|---|
| 1+ | $19.910 |
Product Information
Product Overview
TRI 1-0512SM is a TRI 1SM series, 1Watt DC to DC converter. This high isolation, regulated DC/DC converter comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000VDC for 1s and 3000VAC for 60s) and working voltages (480VACrms). Efficiency allows safe operation from -40°C to +85°C without derating. The device has a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
- 4.5VDC to 5.5VDC input voltage range, 12VDC output voltage
- 84mA maximum output current, 80% typical efficiency
- Protection against overvoltage and short circuit
- 3-year product warranty
- EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- PD 2 pollution degree
- 55KHz typical (royer) switching frequency
- Operating temperature range from -40°C to +95°C
- Non-conductive plastic (UL 94 V-0 rated) housing, PCB mount
- SMD (surface mount device) connection type
Technical Specifications
ITE
-
1 Output
84mA
-
3kV
Fixed
10.2mm
4.5V
TRI 1SM Series
Surface Mount DIP
1W
12V
-
Regulated
5V
13.7mm
18.9mm
5.5V
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate