Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMDC 10-2425Copy
Newark Part No.23AH4421
Product RangeTMDC 10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.480 |
Price for:Each
Minimum: 1
Multiple: 1
$65.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 10-2425Copy
Newark Part No.23AH4421
Product RangeTMDC 10 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 1208mA
Output Voltage - Output 2-24V
Output Current - Output 2208mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter MountingChassis
DC / DC Converter Output TypeFixed
Width34mm
Height22mm
Depth79mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTMDC 10 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
208mA
Output Current - Output 2
208mA
Isolation Voltage
3kV
DC / DC Converter Mounting
Chassis
Width
34mm
Depth
79mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Module
Output Power Max
10W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Height
22mm
Input Voltage DC Min
9V
Product Range
TMDC 10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
