Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 06-2425
Newark Part No.23AH4405
Product RangeTMDC 06 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.710 |
Price for:Each
Minimum: 1
Multiple: 1
$55.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 06-2425
Newark Part No.23AH4405
Product RangeTMDC 06 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 1125mA
Output Voltage - Output 2-24V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter MountingChassis
DC / DC Converter Output TypeFixed
Width34mm
Height26.5mm
Depth53mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTMDC 06 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
3kV
DC / DC Converter Mounting
Chassis
Width
34mm
Depth
53mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
Module
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Height
26.5mm
Input Voltage DC Min
9V
Product Range
TMDC 06 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate