Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTIM 3.5-0919SM
Newark Part No.73AC5578
Product RangeTIM 3.5SM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.950 |
Price for:Each
Minimum: 10
Multiple: 10
$459.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTIM 3.5-0919SM
Newark Part No.73AC5578
Product RangeTIM 3.5SM
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter Type-
Input Ratio3:1
Output Power Max3.5W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1389mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Min4.5V
Input Voltage DC Max12V
Input Voltage DC Nom9V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width14.4mm
Height10.5mm
Depth24.3mm
Product RangeTIM 3.5SM
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
389mA
Output Current - Output 2
-
Isolation Voltage
5kV
Input Voltage DC Max
12V
DC / DC Converter Output Type
Fixed
Width
14.4mm
Depth
24.3mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
3.5W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Min
4.5V
Input Voltage DC Nom
9V
DC / DC Converter Mounting
Surface Mount Device
Height
10.5mm
Product Range
TIM 3.5SM
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate