Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTIM 3.5-0912SM
Newark Part No.73AC5572
Product RangeTIM 3.5SM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.950 |
Price for:Each
Minimum: 10
Multiple: 10
$459.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTIM 3.5-0912SM
Newark Part No.73AC5572
Product RangeTIM 3.5SM
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter Type-
Input Ratio3:1
Output Power Max3.5W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1292mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Min4.5V
Isolation Voltage5kV
Input Voltage DC Nom9V
Input Voltage DC Max12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width14.4mm
Height10.5mm
Depth24.3mm
Product RangeTIM 3.5SM
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
292mA
Output Current - Output 2
-
Input Voltage DC Min
4.5V
Input Voltage DC Nom
9V
DC / DC Converter Output Type
Fixed
Width
14.4mm
Depth
24.3mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
3.5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
5kV
Input Voltage DC Max
12V
DC / DC Converter Mounting
Surface Mount Device
Height
10.5mm
Product Range
TIM 3.5SM
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate