Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTIM 2-0923Copy
Newark Part No.73AC5519
Product RangeTIM 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.890 |
Price for:Each
Minimum: 10
Multiple: 10
$338.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTIM 2-0923Copy
Newark Part No.73AC5519
Product RangeTIM 2
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio3:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Current - Output 267mA
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom9V
DC / DC Converter Output TypeFixed
Width14.4mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth24.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max12V
Product RangeTIM 2
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
3:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
67mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
24.3mm
Input Voltage DC Max
12V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
9V
Width
14.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
TIM 2
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
