Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTIM 2-0910
Newark Part No.73AC5505
Product RangeTIM 2
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.440 |
Price for:Each
Minimum: 10
Multiple: 10
$334.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTIM 2-0910
Newark Part No.73AC5505
Product RangeTIM 2
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio3:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Min4.5V
Input Voltage DC Nom9V
Input Voltage DC Max12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width14.4mm
Height10.2mm
Depth24.3mm
Product RangeTIM 2
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
5kV
Input Voltage DC Nom
9V
DC / DC Converter Output Type
Fixed
Width
14.4mm
Depth
24.3mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Min
4.5V
Input Voltage DC Max
12V
DC / DC Converter Mounting
Through Hole
Height
10.2mm
Product Range
TIM 2
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate