
Need more?
| Quantity | Price |
|---|---|
| 1+ | $96.990 |
Product Information
Product Overview
THM 30-2415WI is a THM 30WI Series DC/DC medical converter. THM 30WI series is a range of medical 30W DC/DC converter in 2.0” x 1.0” plastic package and with wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
- Input voltage range from 9 to 36VDC (24VDC nominal)
- Output voltage range of 24VDC
- Maximum output current is 1250mA
- Efficiency typically is 90%
- I/O isolation 5000VAC rated for 250VAC working voltage
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Operating up to 5000m altitude
- 5-year product warranty
Technical Specifications
Medical
4:1
1 Output
1.25A
-
5kV
Fixed, Adjustable
Through Hole
50.8mm
36V
Lead (04-Feb-2026)
DIP
30W
24V
-
-
24V
25.4mm
10.2mm
9V
THM 30WI
Technical Docs (1)
Alternatives for THM 30-2415WI
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
