Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTES 2-0512MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5086
Product RangeTES 2M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.270 |
Price for:Each
Minimum: 10
Multiple: 10
$362.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTES 2-0512MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5086
Product RangeTES 2M Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1165mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width13.7mm
Height8.75mm
DC / DC Converter MountingSurface Mount Device
Depth24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTES 2M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
165mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
8.75mm
Depth
24mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
13.7mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Product Range
TES 2M Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
