0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

100 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5126

RoHS

Each
1+$30.440
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
51R5123

RoHS

Each
1+$29.440
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
45Y2524

RoHS

Each
1+$28.790
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2528

RoHS

Each
1+$30.970
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2522

RoHS

Each
1+$28.790
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2516

RoHS

Each
1+$34.820
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2530

RoHS

Each
1+$30.970
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2500

RoHS

Each
1+$34.820
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
93K0374

RoHS

Each
1+$34.830
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8.25mm
-
24mm
18V
36V
TES 2N Series
93K0364

RoHS

Each
1+$34.830
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
-
24mm
4.5V
9V
TES 2N Series
93K0376

RoHS

Each
1+$34.830
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
93K0371

RoHS

Each
1+$36.020
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0368

RoHS

Each
1+$34.830
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0379

RoHS

Each
1+$36.020
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
44AC3322

RoHS

Each
1+$36.750
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
9V
36V
THL 3WISM Series
16AM6681

RoHS

Each
1+$244.240
5+$226.660
10+$209.080
ITE
Micro Module
-
-
1 Output
1V
135mA
-
-
-
-
-
-
Adjustable
22mm
6.7mm
-
24mm
45V
65V
LTP8800-2 Series
51R5098

RoHS

Each
1+$36.270
ITE
-
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5086

RoHS

Each
1+$36.270
ITE
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5095

RoHS

Each
1+$36.270
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
44Y1549

RoHS

Each
10+$31.800
25+$30.560
50+$29.470
100+$28.230
250+$27.150
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
ATA Series
51R5090

RoHS

Each
1+$38.560
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5116

RoHS

Each
1+$29.440
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
TES 2N
77Y4651

RoHS

Each
10+$30.560
25+$29.450
100+$27.790
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
51R5084

RoHS

Each
1+$36.270
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
-
45Y2502

RoHS

Each
1+$28.790
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER