Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 80-2415WICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP4936
Product RangeTEN 80WI Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $105.550 |
| 5+ | $102.170 |
| 10+ | $99.080 |
Price for:Each
Minimum: 1
Multiple: 1
$105.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 80-2415WICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP4936
Product RangeTEN 80WI Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max80W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 13.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.8kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height11mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 80WI Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.3A
Output Current - Output 2
-
Isolation Voltage
1.8kV
DC / DC Converter Output Type
Fixed
Height
11mm
Input Voltage DC Min
9V
Product Range
TEN 80WI Series
DC / DC Converter Type
DIP
Output Power Max
80W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
