
| Quantity | Price |
|---|---|
| 1+ | $39.730 |
Product Information
Product Overview
The TEN 8-4822 is a 2-output 8W board-mount isolated high performance DC/DC Converter featuring wide 2:1 input voltage ranges with industry standard footprint. It offers 36 to 75VDC input voltage range and ±12VDC output voltage. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. Further standard features include remote ON/OFF and short-circuit protection. This converter is suitable for use in many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal casing with insulated base plate
- 87% Typical efficiency
- 48VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
335mA
335mA
1.5kV
IEC, UL
20.3mm
10.2mm
36V
TEN 8 Series
DIP
8W
12V
-12V
-
48V
Fixed
Through Hole
32mm
75V
No SVHC (25-Jun-2025)
Alternatives for TEN 8-4822
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
