| Quantity | Price |
|---|---|
| 1+ | $106.950 |
Product Information
Product Overview
The TEN 20-2411WIR is a high performance 20W DC/DC Converter Module featuring ultra wide 4:1 input voltage ranges 9 to 36VDC and 5VDC output with industry-standard footprint. It has excellent EMC characteristics and EN 50155 approval make this device the best choice for many demanding applications in railroad and transportation systems. The standard features include 5VDC output voltage, remote ON/OFF, over voltage protection, under voltage lockout and short-circuit protection. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems.
- No minimum load required
- Under voltage lock-out circuit
- output voltage adjustable
- Thermal shock and vibration resistant according EN 61373
- 88% Typical efficiency
- 24VDC Nominal input voltage
Applications
Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Railway
4:1
1 Output
4A
-
1.5kV
Fixed, Adjustable
Through Hole
50.8mm
36V
No SVHC (14-Jun-2023)
DIP
20W
5V
-
-
24V
25.4mm
10.2mm
9V
TEN 20WIR Series
Technical Docs (3)
Alternatives for TEN 20-2411WIR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate