
Product Information
Product Overview
TEL 6-1213 is a TEL 6 series 6W DC/DC converter. TEL 6 is an isolated 6W converter series comes in an ultra compact DIP-16 metal package. It solidifies the new package standard in this power range with a power density of 1.6W/cm3 which almost doubles the power density compared to 6Watt converter in DIP-24 packages. The TEL 6 offers a wide 2:1 input voltage range and featured a high efficiency which enables an operation temperature of up to +70°C at full load and up to 85°C with 60% load. With only a single input capacitor (SMD) the converters comply with conducted and radiated emission standard EN 55032 class A. Overall they feature an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
- Input voltage range from 9 to 18VDC (12VDC nominal)
- Output voltage is 15VDC, output current is 400mA
- Efficiency is 83%
- 6-side shielded metal case with insulated baseplate
- low thermal loss
- Protection against short circuit
- 3-year product warranty
Technical Specifications
ITE & Industrial
2:1
1 Output
400mA
-
1.5kV
Fixed
10.8mm
9V
TEL 6 Series
DIP
6W
15VDC
-
-
12V
14.4mm
24.3mm
18V
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
