Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEL 3-4823Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R4792
Product RangeTEL 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.580 |
Price for:Each
Minimum: 10
Multiple: 10
$195.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 3-4823Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R4792
Product RangeTEL 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeTEL 3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TEL 3-4823 is a 2-output 3W board-mount isolated DC/DC Converter with ±15VDC output voltage. Further features are high efficiency which allows operation temperature up to 71°C at full load and low output noise. This device provides an economical solution for many critical applications.
- Indefinite short-circuit protection
- 1500VDC I/O isolation
- 81% Typical efficiency
- 48VDC Nominal input voltage
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
32mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
20mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
TEL 3 Series
Alternatives for TEL 3-4823
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
