
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.410 |
Product Information
Alternatives for TEL 15-2411WIN-HS
1 Product Found
Product Overview
TEL 15-2411WIN-HS is a TEL 15WIN-HS series of isolated 15W converter which come in an ultra compact DIP-16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this was to maximize temperature capabilities within the standard DIP-16 footprint. The TEL 15WIN-HS offers a wide 4:1 input voltage range and features a high efficiency which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converter also have an internal input filter to comply with conducted emission standard EN 55032 class A. It is an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.
- Input voltage range from 9 to 36VDC, output voltage is 5.1VDC(Vnom)
- Output current is 2940mA(Imax), typical efficiency is 86%
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
- Typical switching frequency is 480kHz(PWM)
- Isolation test voltage is 1500VDC(input to output, 60s)
- Aluminum housing material, copper alloy(UL 94 V-0 rated) pin material, PCB mounting type
- 3-year product warranty
Technical Specifications
ITE
4:1
1 Output
2.94A
-
1.8kV
Fixed
24.4mm
9V
TEL 15WIN-HS Series
DIP
15W
5.1V
-
-
24V
14.3mm
24.4mm
36V
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
