0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AK7086

RoHS

Each
1+$40.510
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7072

RoHS

Each
1+$38.560
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 15N Series
59AK7087

RoHS

Each
1+$37.410
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
59AK7073

RoHS

Each
1+$35.720
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
59AK7085

RoHS

Each
1+$35.720
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2536

RoHS

Each
1+$47.050
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 15N Series
61AK2551

RoHS

Each
1+$52.940
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
61AK2574

RoHS

Each
1+$40.280
5+$39.740
10+$39.210
50+$38.210
100+$38.120
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
61AK2573

RoHS

Each
1+$40.820
5+$40.430
10+$40.050
50+$39.090
100+$37.890
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2537

RoHS

Each
1+$50.550
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2572

RoHS

Each
1+$38.800
5+$37.560
10+$37.040
50+$35.830
100+$35.330
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 15N Series
61AK2575

RoHS

Each
1+$43.130
5+$42.360
10+$41.600
50+$39.360
100+$36.550
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
61AK2548

RoHS

Each
1+$38.000
5+$37.750
10+$37.480
50+$36.850
100+$36.510
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 15N Series
61AK2550

RoHS

Each
1+$49.400
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
61AK2549

RoHS

Each
1+$50.550
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER