Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoXCEZ5V6,L3XHF(TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel49AM4859RL
Cut Tape49AM4859
Product RangeXCEZ Series
Your Part Number
8,001 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.275 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.275 |
| 50+ | $0.213 |
| 100+ | $0.130 |
| 250+ | $0.106 |
| 500+ | $0.089 |
| 1000+ | $0.072 |
| 2500+ | $0.056 |
| 5000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXCEZ5V6,L3XHF(TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel49AM4859RL
Cut Tape49AM4859
Product RangeXCEZ Series
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation150mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeXCEZ Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
XCEZ Series
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
