Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3412(TP,F(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK3166
Re-Reel09AK8827RL
Cut Tape09AK8827
Your Part Number
2,484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.790 | $4.79 |
| Total Price | $4.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 50+ | $4.230 |
| 100+ | $3.870 |
| 250+ | $3.500 |
| 500+ | $3.050 |
| 1000+ | $2.410 |
| 2500+ | $2.290 |
| 5000+ | $2.150 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.380 |
| 6000+ | $2.220 |
| 12000+ | $2.060 |
| 18000+ | $1.980 |
| 30000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3412(TP,F(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK3166
Re-Reel09AK8827RL
Cut Tape09AK8827
Technical Datasheet
No. of Channels1 Channel
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Optocoupler Case StyleVSON
No. of Pins4Pins
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Load Type
AC / DC
No. of Pins
4Pins
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
-
Contact Form
SPST-NO (1 Form A)
Optocoupler Case Style
VSON
Load Voltage Max
60V
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
