0
0 Items$0.00

1 Channel MOSFET Solid State Relays :

23 Products Found
Find a huge range of 1 Channel MOSFET Solid State Relays at Newark Electronics. We stock a wide range of MOSFET Solid State Relays, such as 1 Channel MOSFET Solid State Relays from the worlds top manufacturers including: Toshiba

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
09AK8786

RoHS

Each
1+$1.540
10+$1.310
100+$1.050
500+$0.969
1000+$0.868
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
DIP
60V
4Pins
500mA
DIP-4
Surface Mount
Gull Wing
2ohm
5kVrms
0.8pF
1µA
09AK8833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
50+$4.230
100+$3.870
250+$3.500
500+$3.050
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
50V
4Pins
300mA
VSON-4
Surface Mount
Solder
1.5ohm
500Vrms
1pF
1µA
09AK8839

RoHS

Each
1+$3.660
10+$3.170
25+$2.780
50+$2.600
100+$2.260
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
DIP
60V
6Pins
4A
DIP-6
Surface Mount
Gull Wing
0.06ohm
2.5kV
0.8pF
1µA
09AK8828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
50+$4.230
100+$3.870
250+$3.500
500+$3.050
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
80V
4Pins
120mA
VSON-4
Surface Mount
Solder
12ohm
500Vrms
1pF
1µA
09AK8824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.790
50+$5.990
100+$5.490
250+$4.960
500+$4.310
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
30V
4Pins
1.5A
S-VSON-4
Surface Mount
Solder
0.2ohm
500Vrms
1pF
1µA
09AK8787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
50+$1.630
100+$1.470
250+$1.320
500+$1.150
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
DIP
40V
4Pins
2A
DIP-4
Surface Mount
Gull Wing
0.15ohm
5kVrms
0.8pF
1µA
09AK8838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.790
50+$5.990
100+$5.490
250+$4.960
500+$4.310
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
P-SON
200V
4Pins
350mA
P-SON-4
Surface Mount
Solder
8ohm
500Vrms
1pF
10nA
09AK8829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
50+$4.230
100+$3.870
250+$3.500
500+$3.050
More Pricing...
1 Channel
SPST-NO (1 Form A)
-
VSON
20V
4Pins
450mA
VSON-4
Surface Mount
SMD
1.2ohm
500Vrms
-
1µA
09AK8823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
50+$4.230
100+$3.870
250+$3.500
500+$3.050
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
20V
4Pins
1A
VSON-4
Surface Mount
Solder
0.22ohm
500Vrms
1pF
1µA
09AK8831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
50+$4.230
100+$3.870
250+$3.500
500+$3.050
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
40V
4Pins
140mA
VSON-4
Surface Mount
Solder
10ohm
500Vrms
1pF
1µA
09AK8830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
50+$4.230
100+$3.870
250+$3.500
500+$3.050
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
40V
4Pins
120mA
VSON-4
Surface Mount
Solder
14ohm
500Vrms
1pF
1µA
09AK8840

RoHS

Each
1+$2.780
10+$2.410
25+$2.110
50+$1.980
100+$1.720
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
DIP
100V
4Pins
2A
DIP-4
Surface Mount
Gull Wing
0.2ohm
2.5kV
0.8pF
1µA
09AK8827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
50+$4.230
100+$3.870
250+$3.500
500+$3.050
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
60V
4Pins
400mA
VSON-4
Surface Mount
Solder
1.5ohm
500Vrms
1pF
1µA
09AK8832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
50+$4.230
100+$3.870
250+$3.500
500+$3.050
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
40V
4Pins
100mA
VSON-4
Surface Mount
Solder
20ohm
500Vrms
1pF
1µA
09AK8836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.310
50+$6.510
100+$6.010
250+$5.480
500+$4.830
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
P-SON
60V
4Pins
3A
P-SON-4
Surface Mount
Solder
0.1ohm
500Vrms
1pF
1µA
77AK2855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.410
50+$5.750
100+$5.450
250+$4.900
500+$4.490
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
S-VSON
60V
4Pins
400mA
S-VSON-4
Surface Mount
Solder
1.5ohm
500Vrms
0.9pF
1µA
09AK8841

RoHS

Each
1+$2.780
10+$2.410
25+$2.110
50+$1.980
100+$1.720
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
DIP
200V
4Pins
700mA
DIP-4
Surface Mount
Gull Wing
2ohm
2.5kV
0.8pF
1µA
09AK8835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.790
50+$5.990
100+$5.490
250+$4.960
500+$4.310
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
P-SON
30V
4Pins
4.5A
P-SON-4
Surface Mount
Solder
0.05ohm
500Vrms
1pF
1µA
78Y6754

RoHS

Each
1+$1.480
10+$1.270
100+$0.977
500+$0.864
1000+$0.752
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
Surface Mount DIP
60V
4Pins
100mA
SOP-4
Surface Mount
Gull Wing
50ohm
3.75kV
0.8pF
1µA
09AK8834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.790
50+$5.990
100+$5.490
250+$4.960
500+$4.310
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
60V
4Pins
400mA
S-VSON-4
Surface Mount
Solder
1.5ohm
500Vrms
0.9pF
1µA
09AK8826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.790
50+$5.990
100+$5.490
250+$4.960
500+$4.310
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
100V
4Pins
650mA
S-VSON-4
Surface Mount
Solder
0.6ohm
500Vrms
0.9pF
1µA
09AK8825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.790
50+$5.990
100+$5.490
250+$4.960
500+$4.310
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
60V
4Pins
1A
S-VSON-4
Surface Mount
Solder
0.3ohm
500Vrms
0.9pF
1µA
09AK8837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.790
50+$5.990
100+$5.490
250+$4.960
500+$4.310
More Pricing...
1 Channel
SPST-NO (1 Form A)
AC / DC
P-SON
100V
4Pins
2A
P-SON-4
Surface Mount
Solder
0.2ohm
500Vrms
1pF
1µA
1-23 of 23 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER