Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK39A60W,S4VX(MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33AK9372
Your Part Number
536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 10+ | $5.800 |
| 25+ | $5.270 |
| 50+ | $4.910 |
| 100+ | $4.580 |
| 250+ | $3.850 |
| 500+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK39A60W,S4VX(MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33AK9372
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id38.8A
Drain Source On State Resistance0.055ohm
On Resistance Rds(on)0.055ohm
Transistor Case StyleTO-220SIS
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation50W
Power Dissipation Pd50W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.055ohm
Transistor Case Style
TO-220SIS
Rds(on) Test Voltage
10V
Power Dissipation
50W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
Channel Type
N Channel
Continuous Drain Current Id
38.8A
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.7V
Power Dissipation Pd
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
