Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SET00FU,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM0795RL
Cut Tape01AM0795
Your Part Number
2,935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 50+ | $0.065 |
| 100+ | $0.055 |
| 250+ | $0.050 |
| 500+ | $0.047 |
| 1000+ | $0.044 |
| 2500+ | $0.043 |
| 5000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SET00FU,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM0795RL
Cut Tape01AM0795
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Logic Case StyleSOT-353
Product Range-
Logic IC FamilyTC7SET
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7SET00FU,LJ(CT is a 2-input NAND gate IC (CMOS digital silicon monolithic IC).
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- Compatible with TTL outputs: VIL = 0.8V (max) VIH = 2V (min)
- 5.5V tolerant inputs, balanced propagation delay is tPLH ≈ tPHL
- Supply voltage range from 4.5V to 5.5V
- Propagation delay time is 4.2ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Input capacitance is 4pF typ at (Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-353 (USV) package
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-353
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-353
Logic IC Family
TC7SET
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
