Print Page
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ08K8XCopy
Newark Part No.
Full Reel29X6819
Re-Reel87X9078RL
Cut Tape87X9078
Product Range7W08
Logic FunctionAND Gate
No. of ElementsDual
Output Current32mA
No. of Inputs2Inputs
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family7WZ
Logic Case StyleUS8
Product Range7W08
No. of Pins8Pins
Schmitt Trigger InputWithout Schmitt Trigger Input
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Alternatives for NC7WZ08K8X
2 Products Found
Technical Specifications
Logic Function
AND Gate
Output Current
32mA
Supply Voltage Min
1.65V
Logic IC Family
7WZ
Product Range
7W08
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
No. of Elements
Dual
No. of Inputs
2Inputs
Supply Voltage Max
5.5V
Logic Case Style
US8
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate