Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6N7002BFE,LM(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM3067
Product RangeU-MOSIV Series
Your Part Number
2,525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 10+ | $0.219 |
| 25+ | $0.134 |
| 50+ | $0.109 |
| 100+ | $0.092 |
| 250+ | $0.074 |
| 500+ | $0.058 |
| 1000+ | $0.055 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N7002BFE,LM(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM3067
Product RangeU-MOSIV Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2.1ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeU-MOSIV Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
U-MOSIV Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
2.1ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
