Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.570 |
| 25+ | $3.200 |
| 50+ | $3.040 |
| 100+ | $2.730 |
| 250+ | $2.390 |
| 500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoGT30J65MRB,S1E(S
Newark Part No.68AK5257
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.4V
Power Dissipation200W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
200W
Transistor Case Style
TO-3P
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
