Power Distribution Switches:
1,096 Products FoundFind a huge range of Power Distribution Switches at Newark Electronics. We stock a large selection of Power Distribution Switches, including new and most popular products from the world's top manufacturers including: Infineon, Stmicroelectronics, Diodes Inc., Rohm & Microchip
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
No. of Channels
Driver Configuration
Input Voltage
Supply Voltage Range
Current Limit
Power Switch Type
Driver Case Style
On State Resistance
Interface Case Style
IC Case / Package
No. of Pins
IC Mounting
Thermal Protection
On / Enable Input Polarity
No. of Outputs
Operating Temperature Min
Supply Voltage Min
Operating Temperature Max
Supply Voltage Max
Qualification
Input Delay
Output Delay
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.090 25+ $0.988 50+ $0.932 100+ $0.877 More Pricing... | High Side | 1Channels | - | 62V | - | 700mA | - | - | 1ohm | - | SOT-223 | 4Pins | - | Yes | Active High | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
Each | 1+ $1.930 10+ $1.420 100+ $1.150 500+ $1.050 1000+ $1.010 More Pricing... | Low Side | 1Channels | - | 42V | - | 3A | - | - | 0.045ohm | - | SOT-223 | 4Pins | - | Yes | - | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
INFINEON | Each | 1+ $1.650 10+ $1.470 100+ $1.140 500+ $0.947 1000+ $0.858 | - | 1Channels | - | 2.2V | - | 9A | - | - | 0.02ohm | - | SOIC | 8Pins | - | Yes | Active High | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | |||||
Each | 1+ $2.410 10+ $1.790 100+ $1.460 500+ $1.330 1000+ $1.290 | High Side | 1Channels | - | 48V | - | 2.2A | - | - | 0.2ohm | - | SOT-223 | 4Pins | - | Yes | Active High | 1Outputs | -40°C | - | 125°C | - | AEC-Q100 | - | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.030 10+ $2.270 25+ $2.080 50+ $1.980 100+ $1.860 More Pricing... | High Side | 1Channels | - | 38V | - | 75A | - | - | 0.01ohm | - | TO-252 (DPAK) | 5Pins | - | Yes | - | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 10+ $1.500 25+ $1.370 50+ $1.300 100+ $1.220 More Pricing... | High Side | 1Channels | - | 45V | - | 2.2A | - | - | 0.15ohm | - | SOT-223 | 4Pins | - | Yes | Active High | 1Outputs | -30°C | - | 85°C | - | AEC-Q100 | - | - | Industrial PROFET family | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 10+ $1.670 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | High Side | 1Channels | - | 52V | - | 6.5A | - | - | 0.2ohm | - | TO-252 (DPAK) | 5Pins | - | Yes | Active High | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
Each | 1+ $4.330 10+ $3.280 25+ $3.010 50+ $2.860 100+ $2.720 More Pricing... | High Side | 4Channels | - | 16V | - | 15A | - | - | 0.09ohm | - | SOIC | 20Pins | - | Yes | Active High | 4Outputs | -30°C | - | 85°C | - | AEC-Q100 | - | - | - | ||||||
Each | 1+ $1.500 10+ $1.100 100+ $0.883 500+ $0.797 1000+ $0.770 | High Side | 1Channels | - | 34V | - | 4A | - | - | 0.35ohm | - | SOIC | 8Pins | - | Yes | Active High | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 10+ $1.390 25+ $1.270 50+ $1.210 100+ $1.130 More Pricing... | High Side | 1Channels | - | 45V | - | 1.1A | - | - | 0.15ohm | - | SOT-223 | 4Pins | - | Yes | - | 1Outputs | -30°C | - | 85°C | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.290 10+ $1.720 25+ $1.580 50+ $1.500 100+ $1.420 More Pricing... | High Side | 1Channels | - | 41V | - | 17A | - | - | 0.06ohm | - | TO-252 (DPAK) | 5Pins | - | Yes | - | 1Outputs | -30°C | - | 85°C | - | AEC-Q100 | - | - | - | ||||||
Each | 1+ $1.870 10+ $1.380 100+ $1.120 500+ $1.010 1000+ $0.981 | Low Side | 1Channels | - | 42V | - | 24A | - | - | 0.05ohm | - | SOT-223 | 4Pins | - | Yes | - | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
INFINEON | Each | 1+ $1.640 10+ $1.190 100+ $0.965 500+ $0.873 1000+ $0.845 | High Side | 1Channels | - | 16V | - | 6A | - | - | 0.35ohm | - | SOIC | 8Pins | - | Yes | Active High | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | |||||
Each | 1+ $2.580 10+ $1.920 100+ $1.580 500+ $1.430 1000+ $1.390 | High Side | 1Channels | - | 34V | - | 12A | - | - | 0.06ohm | - | SOIC | 8Pins | - | Yes | Active High | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $0.838 25+ $0.758 50+ $0.714 100+ $0.670 More Pricing... | High Side | 1Channels | - | 60V | - | 900mA | - | - | 0.8ohm | - | SOT-223 | 4Pins | - | Yes | - | 1Outputs | -40°C | - | 125°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.910 10+ $3.740 25+ $3.450 50+ $3.290 100+ $3.120 More Pricing... | High Side | 1Channels | - | 43V | - | 65A | - | - | 1ohm | - | TO-263 (D2PAK) | 5Pins | - | Yes | - | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.210 10+ $3.380 25+ $3.170 50+ $3.050 100+ $2.930 More Pricing... | High Side | 2Channels | - | 16V | - | 12A | - | - | 0.07ohm | - | SOIC | 12Pins | - | Yes | - | 2Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.590 10+ $3.680 25+ $3.460 50+ $3.330 100+ $3.210 More Pricing... | High Side | 1Channels | - | 16V | - | 22A | - | - | 0.05ohm | - | TO-252 (DPAK) | 5Pins | - | Yes | - | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.730 10+ $1.270 25+ $1.150 50+ $1.090 100+ $1.020 More Pricing... | High Side | 1Channels | - | 28V | - | 23A | - | - | 0.03ohm | - | SOIC | 8Pins | - | Yes | - | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.580 10+ $4.510 25+ $4.240 50+ $4.100 100+ $3.950 More Pricing... | High Side | 1Channels | - | - | - | 80A | - | - | 0.016ohm | - | TO-252 (DPAK) | 5Pins | - | Yes | - | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.410 10+ $4.120 25+ $3.800 50+ $3.630 100+ $3.450 More Pricing... | - | 1Channels | - | 5.5V | - | 600mA | - | - | 0.13ohm | - | SOT-23 | 6Pins | - | Yes | Active High | 1Outputs | -40°C | - | 125°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.190 10+ $7.530 25+ $7.120 50+ $6.890 100+ $6.660 More Pricing... | High Side | 4Channels | - | 16V | - | 14A | - | - | 0.085ohm | - | SOIC | 20Pins | - | Yes | - | 4Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.850 10+ $4.740 25+ $4.460 50+ $4.300 100+ $4.150 More Pricing... | High Side | 1Channels | - | 16V | - | 65A | - | - | 1ohm | - | TO-263 (D2PAK) | 5Pins | - | Yes | - | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.180 10+ $2.390 25+ $2.180 50+ $2.080 100+ $1.970 More Pricing... | High Side | 1Channels | - | 5.5V | - | 5A | - | - | 0.08ohm | - | SOIC | 8Pins | - | Yes | - | 1Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.210 10+ $6.740 25+ $6.380 50+ $6.180 100+ $5.970 More Pricing... | High Side | 2Channels | - | 24V | - | 70A | - | - | 0.016ohm | - | PowerSO | 16Pins | - | Yes | - | 2Outputs | -40°C | - | 150°C | - | AEC-Q100 | - | - | - | |||||
















