Print Page
Image is for illustrative purposes only. Please refer to product description.

4,273 In Stock
Need more?
682 Delivery in 1-3 Business Days(US stock)
3591 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.190 | $3.050 |
| 10+ | $7.420 | $3.050 |
| 25+ | $6.980 | $3.050 |
| 50+ | $6.740 | $3.050 |
| 100+ | $6.500 | $3.050 |
| 250+ | $6.360 | $3.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS721L1XUMA1Copy
Newark Part No.78X4841
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage16V
Current Limit14A
On State Resistance0.085ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
BTS721L1XUMA1 is a smart four channel high side power switch. This N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions. Applications include µC compatible power switch with diagnostic feedback for 12V and 24VDC grounded loads, all types of resistive, inductive and capacitive loads, replaces electromechanical relays and discrete circuits.
- Overload protection, current limitation, short-circuit protection
- Thermal shutdown, overvoltage protection (including load dump)
- Fast demagnetization of inductive loads, reverse battery protection
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- Open drain diagnostic output, open load detection in ON-state
- CMOS compatible input, loss of ground and loss of Vbb protection
- Electrostatic discharge protection (ESD), 5 to 34V operating voltage
- On-state resistance is 85mohm typ at (Tj = 25°C)
- Nominal load current is 2.9A typical at (Tj = 25 °C, Vbb = 12V)
- Operating temperature range from -40°C to +150°C, DSO-20 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
16V
On State Resistance
0.085ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
14A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate