Print Page
Image is for illustrative purposes only. Please refer to product description.

5,914 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $1.920 |
| 100+ | $1.570 |
| 500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
BTS4142NHUMA1 is a high-side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is an N-channel vertical power FET with a charge pump, ground reference CMOS compatible input, monolithically integrated in Smart SIPMOS® technology. Potential applications include truck and agriculture vehicle solutions (24V), power train / clutch transmission, automotive lighting, body control module, seat control, decentralized mirror module, decentralized light module, start and stop transmission, HEV main battery pack, infotainment system.
- Overload protection, thermal shutdown with restart
- Overvoltage protection (including load dump), undervoltage shutdown with auto restart and hysteresis
- Switching inductive load, clamp of negative output voltage with inductive loads
- CMOS compatible input, thermal shutdown with restart, ESD protection
- Loss GND and loss Vbb protection, very low stand by current, AEC qualified
- Reverse battery protection with external resistor, improved electromagnetic compatibility (EMC)
- Negative voltage clamped at output with inductive loads
- Current limitation, very low standby current, thermal shutdown with restart
- 1.4A current limit, 3A short circuit current, 1.4A load current
- Operating temperature range from -40°C to 125°C, PG-SOT223-4 package
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
