Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

LDO Voltage Regulators :

10,744 Products Found

Newark offers an exclusive range of sophisticated power management solutions for cutting-edge technological innovations. Modern LDO voltage regulators offer advanced features like low quiescent current, high power supply rejection ratio (PSRR), and built-in thermal protection mechanisms. Engineers select these components based on adjustable or fixed output type, mounting options, maximum current capacity, dropout voltage, tolerance, and operating temperature range.

Low-dropout (LDO) voltage regulators are a simple, affordable way to regulate an output voltage powered by a higher voltage unit. These essential semiconductor components provide stable, precise voltage regulation in electronic circuits. These sophisticated integrated circuits excel at converting higher input voltages to lower, consistent output voltages with minimal power loss and exceptional efficiency.

LDO regulators are critical in applications demanding clean, stable power delivery, including mobile devices, IoT systems, automotive electronics, and industrial control equipment. They can maintain a low voltage differential between input and output, reducing heat generation and improving overall system efficiency.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Regulator Output Type
No. of Outputs
Fixed Output Voltage Nom
Adjustable Output Voltage Min
Output Voltage - Nom
Output Voltage Nom
Output Voltage Min
Adjustable Output Voltage Max
Output Current
Output Voltage Max
Output Current - Output 1
Output Current - Output 2
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Max Output Current
Output Current Max
Output Voltage - Output 1
Output Current Max
Linear Regulator Case Style
Dropout Voltage - Typ @ Current
Output Voltage - Output 2
Dropout Voltage Typ @ Current
Dropout Voltage Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Qualification
Operating Temperature Max
Product Range
Packaging
Automotive Qualification Standard
98K4013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
50+$0.724
100+$0.669
250+$0.649
500+$0.636
More Pricing...
Fixed
7V
20V
-
-
1Outputs
5V
-
5V
5V
-
-
50mA
-
-
-
Positive Output
1.2V
SOT-23
70mA
70mA
-
70mA
-
1.2V
-
1.2V
1.2V
Surface Mount
SOT-23
3Pins
-55°C
-
125°C
5V 50mA LDO Voltage Regulators
-
-
04R7834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.510
50+$0.316
100+$0.275
250+$0.255
500+$0.243
More Pricing...
Fixed
-35V
-
-
-
1Outputs
-12V
-
-12V
-12V
-
-
500mA
-
-
-
Negative Output
1.1V
TO-252 (DPAK)
500mA
-
-
500mA
-
1.1V
-
-
1.1V
Surface Mount
TO-252 (DPAK)
3Pins
0°C
-
125°C
500mA -12V LDO Voltage Regulators
-
-
45J1471

RoHS

Date/Lot Code

Each
1+$0.740
10+$0.526
100+$0.412
500+$0.366
1000+$0.352
More Pricing...
Fixed
-35V
-23V
-
-
1Outputs
-15V
-
-15V
-15V
-
-
1A
-
-
-
Negative Output
1.3V
TO-220
1A
-
-
1A
-
1.3V
-
-
1.3V
Through Hole
TO-220
3Pins
0°C
-
125°C
-15V 1A LDO Voltage Regulators
-
-
27M2605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
50+$0.958
100+$0.850
250+$0.798
500+$0.767
More Pricing...
Fixed
5.5V
40V
-
-
1Outputs
5V
-
5V
5V
-
-
400mA
-
-
-
Positive Output
250mV
TO-252 (DPAK)
400mA
-
-
400mA
-
250mV
-
-
250mV
Surface Mount
TO-252 (DPAK)
3Pins
-40°C
-
150°C
5V 400mA LDO Voltage Regulators
-
AEC-Q100
29M8603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.690
50+$0.580
100+$0.566
Fixed
2.7V
6V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
500mA
-
-
-
Positive Output
350mV
SOT-223
500mA
-
-
500mA
-
350mV
-
-
350mV
Surface Mount
SOT-223
3Pins
-40°C
-
125°C
3.3V 500mA LDO Voltage Regulators
-
AEC-Q100
26M0226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
50+$0.966
100+$0.864
250+$0.756
500+$0.730
More Pricing...
Fixed
3V
16V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
500mA
-
-
-
Positive Output
400mV
TO-252 (DPAK)
500mA
500mA
-
500mA
-
400mV
-
400mV
400mV
Surface Mount
TO-252 (DPAK)
3Pins
-40°C
-
125°C
3.3V 0.5A LDO Voltage Regulators
-
-
72K7193

RoHS

Each
1+$0.950
10+$0.667
100+$0.521
500+$0.464
1000+$0.446
More Pricing...
Fixed
-35V
-23V
-
-
1Outputs
-15V
-
-15V
-
-
-
1.5A
-
-
-
Negative Output
1.1V
TO-220
1.5A
1.5A
-
-
-
1.1V
-
1.1V
1.1V
Through Hole
TO-220
3Pins
0°C
-
150°C
-15V 1.5A LDO Voltage Regulators
-
-
71J6563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.600
50+$0.383
100+$0.335
250+$0.313
500+$0.300
More Pricing...
Fixed
3.5V
20V
-
-
1Outputs
5V
-
5V
5V
-
-
1A
-
-
-
Positive Output
1.07V
SOT-223
1A
-
-
1A
-
1.07V
-
-
1.07V
Surface Mount
SOT-223
3Pins
0°C
-
125°C
5V 1A LDO Voltage Regulators
-
-
45J1189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.780
50+$0.498
100+$0.437
250+$0.407
500+$0.389
More Pricing...
Fixed
6V
13V
-
-
1Outputs
5V
-
5V
5V
-
-
300mA
-
-
-
Positive Output
260mV
SOT-223
300mA
-
-
300mA
-
260mV
-
-
260mV
Surface Mount
SOT-223
3Pins
-40°C
-
125°C
300mA 5V LDO Voltage Regulators
-
-
26M9960

RoHS

Date/Lot Code

Each
1+$1.120
10+$0.990
100+$0.860
Fixed
2.1V
6V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
500mA
-
-
-
Positive Output
210mV
TO-220
500mA
-
-
500mA
-
210mV
-
-
210mV
Through Hole
TO-220
3Pins
-40°C
-
125°C
3.3V 500mA LDO Voltage Regulators
-
AEC-Q100
67H7013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.620
50+$0.393
100+$0.343
250+$0.319
500+$0.305
More Pricing...
Fixed
3.5V
20V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
1A
-
-
-
Positive Output
1.07V
SOT-223
1A
-
-
1A
-
1.07V
-
-
1.07V
Surface Mount
SOT-223
3Pins
0°C
-
125°C
3.3V 1A LDO Voltage Regulators
-
-
72K7178

RoHS

Date/Lot Code

Each
1+$2.400
10+$1.860
100+$1.460
500+$1.370
1000+$1.350
More Pricing...
Fixed
7V
17V
-
-
1Outputs
5V
-
5V
5V
-
-
1.5A
-
-
-
Positive Output
500mV
TO-220
1.5A
1.5A
-
1.5A
-
500mV
-
500mV
0
Through Hole
TO-220
3Pins
-40°C
-
150°C
5V 1.5A LDO Voltage Regulators
-
-
42Y0720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.690
50+$0.438
100+$0.383
250+$0.357
500+$0.341
More Pricing...
Fixed
-
20V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
1A
-
-
-
Positive Output
1.07V
TO-252 (DPAK)
1A
1A
-
1A
-
1.07V
-
1.07V
1.07V
Surface Mount
TO-252 (DPAK)
3Pins
0°C
-
125°C
3.3V 1A LDO Voltage Regulators
-
-
95M6439

RoHS

STMICROELECTRONICS
Each
1+$2.400
10+$1.830
100+$1.520
500+$1.500
1000+$1.490
More Pricing...
Fixed
8V
30V
-
-
1Outputs
5V
-
5V
5V
-
-
3A
-
-
-
Positive Output
1.3V
TO-220
3A
3A
-
3A
-
1.3V
-
1.3V
0
Through Hole
TO-220
3Pins
-40°C
-
125°C
5V 3A LDO Voltage Regulators
-
-
58M7943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.484
50+$0.321
100+$0.289
250+$0.252
500+$0.242
More Pricing...
Fixed
6.5V
15V
-
-
1Outputs
5V
-
5V
5V
-
-
800mA
-
-
-
Positive Output
1.1V
SOT-223
800mA
800mA
-
800mA
-
1.1V
-
1.1V
1.1V
Surface Mount
SOT-223
3Pins
-40°C
-
125°C
5V 800mA LDO Voltage Regulators
-
-
59M7494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
50+$0.232
100+$0.201
250+$0.170
500+$0.162
More Pricing...
Fixed
4.75V
15V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
950mA
-
-
-
Positive Output
1.1V
SOT-223
800mA
800mA
-
800mA
-
1.1V
-
1.1V
0
Surface Mount
SOT-223
4Pins
-40°C
-
125°C
3.3V 950mA LDO Voltage Regulators
-
-
81Y6430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.493
50+$0.311
100+$0.271
250+$0.252
500+$0.241
More Pricing...
Fixed
14V
40V
-
-
1Outputs
5V
-
5V
5V
-
-
100mA
-
-
-
Positive Output
15mV
SOIC
100mA
100mA
-
100mA
-
15mV
-
15mV
15mV
Surface Mount
SOIC
8Pins
-40°C
-
125°C
5V 100mA LDO Voltage Regulators
-
-
58M7841

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
50+$0.852
100+$0.763
250+$0.721
500+$0.695
More Pricing...
Fixed
5.3V
20V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
1A
-
-
-
Positive Output
400mV
TO-252 (DPAK)
500mA
500mA
-
500mA
-
400mV
-
400mV
0
Surface Mount
TO-252 (DPAK)
3Pins
-40°C
-
125°C
3.3V 1A LDO Voltage Regulators
-
-
81Y6963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.660
50+$0.412
100+$0.360
250+$0.335
500+$0.320
More Pricing...
Fixed
-
20V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
1A
-
-
-
Positive Output
1.07V
SOT-223
1A
1A
-
1A
-
1.07V
-
1.07V
1.07V
Surface Mount
SOT-223
3Pins
-40°C
-
125°C
3.3V 1A LDO Voltage Regulators
-
AEC-Q100
58M7941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.390
50+$0.255
100+$0.220
250+$0.215
500+$0.210
More Pricing...
Fixed
5.3V
10V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
1A
-
-
-
Positive Output
1.15V
SOT-223
1A
1A
-
1A
-
1.15V
-
1.15V
1.15V
Surface Mount
SOT-223
3Pins
0°C
-
125°C
3.3V 1A LDO Voltage Regulators
-
-
26M0231

RoHS

Date/Lot Code

Each
1+$1.540
10+$1.140
100+$0.919
500+$0.834
1000+$0.800
More Pricing...
Fixed
3V
16V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
500mA
-
-
-
Positive Output
400mV
TO-220
500mA
500mA
-
500mA
-
400mV
-
400mV
0
Through Hole
TO-220
3Pins
-40°C
-
125°C
3.3V 0.5A LDO Voltage Regulators
-
-
81Y6898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.390
50+$0.244
100+$0.211
250+$0.195
500+$0.185
More Pricing...
Fixed
-
18V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
1A
-
-
-
Positive Output
1.3V
SOT-223
1A
-
-
1A
-
1.3V
-
1.3V
1.3V
Surface Mount
SOT-223
3Pins
0°C
-
125°C
NCP1117 family
-
-
37X6492

RoHS

Each
1+$0.901
10+$0.672
100+$0.553
500+$0.542
1000+$0.531
More Pricing...
Fixed
-35V
-23V
-
-
1Outputs
-15V
-
-15V
-15V
-
-
1A
-
-
-
Negative Output
1.3V
TO-220
1A
1A
-
1A
-
1.3V
-
1.3V
0
Through Hole
TO-220
3Pins
0°C
-
125°C
-15V 1A LDO Voltage Regulators
-
-
95M6438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.350
50+$1.650
100+$1.490
250+$1.420
500+$1.380
More Pricing...
Fixed
6.3V
30V
-
-
1Outputs
3.3V
-
3.3V
3.3V
-
-
3A
-
-
-
Positive Output
1.3V
TO-263 (D2PAK)
3A
3A
-
3A
-
1.3V
-
1.3V
1.3V
Surface Mount
TO-263 (D2PAK)
3Pins
-40°C
-
125°C
3.3V 3A LDO Voltage Regulators
-
-
38Y7769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
50+$0.932
100+$0.843
250+$0.801
500+$0.776
More Pricing...
Adjustable
2.6V
16V
-
-
1Outputs
-
800mV
-
-
800mV
12V
1A
12V
-
-
Positive Output
200mV
DFN
1A
1A
-
1A
-
200mV
-
200mV
200mV
Surface Mount
DFN
6Pins
-40°C
-
125°C
-
-
-
1-25 of 10744 items
of 430 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON