
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.916 |
| 100+ | $0.811 |
| 250+ | $0.762 |
| 500+ | $0.732 |
| 1000+ | $0.721 |
| 2500+ | $0.707 |
| 5000+ | $0.692 |
| Quantity | Price |
|---|---|
| 2500+ | $0.661 |
| 5000+ | $0.646 |
| 7500+ | $0.633 |
| 12500+ | $0.620 |
| 25000+ | $0.607 |
| 62500+ | $0.594 |
Product Information
Product Overview
The NCV4274ADT50RKG is a precision micro-power Fixed LDO Voltage Regulator with LDO regulator case. The output voltage is accurate within ±2% depending on the version with a maximum dropout voltage of 0.5V with an input up to 40V. Low quiescent current is a feature drawing only 150µA with a 1mA load. The regulator is protected against reverse battery, short circuit and thermal overload conditions. The device can withstand load dump transients making it suitable for use in automotive environments.
- Fault protection
- Very low dropout voltage
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
5V
5V
-
400mA
Positive Output
400mA
400mA
250mV
TO-252 (DPAK)
-40°C
5V 400mA LDO Voltage Regulators
-
5.5V
1Outputs
-
5V
-
-
250mV
TO-252 (DPAK)
250mV
Surface Mount
3Pins
150°C
AEC-Q100
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV4274ADT50RKG
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
