Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7915ACTGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37X6492
Product Range-15V 1A LDO Voltage Regulators
Your Part Number
1,203 In Stock
8,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 10+ | $0.553 |
| 100+ | $0.448 |
| 500+ | $0.439 |
| 1000+ | $0.430 |
| 2500+ | $0.421 |
| 10000+ | $0.412 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7915ACTGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37X6492
Product Range-15V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-23V
Fixed Output Voltage Nom-15V
No. of Outputs1Outputs
Output Voltage - Nom-15V
Adjustable Output Voltage Min-
Output Voltage Nom-15V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.3V
PolarityNegative Output
LDO Regulator Case StyleTO-220
Max Output Current1A
Output Current Max1A
Output Current Max1A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-15V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-23V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
LDO Regulator Case Style
TO-220
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.3V
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-15V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-35V
Fixed Output Voltage Nom
-15V
Output Voltage - Nom
-15V
Output Voltage Nom
-15V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Negative Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
0
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for MC7915ACTG
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
